| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NCMHF2 |
| Color: | Black |
| Accessory Type: | Cable Managers |
| Overall Width: | 19 in, 483 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | 3.74 in, 95 mm |
| Product Type: | Single Sided Manager |
| SKU: | PANNCMHF2 |
NCMHF2
| Heilind Number: | PANNCMHF2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NCMHF2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
The Panduit® NetManager® Horizontal Cable Manager cost-effectively organizes and protects copper and fiber network cabling in any standard EIA 19in (483mm) rack or cabinet. Superior bend radius control ensures longer cable life with fewer kinks and snags that interrupt network service. Hinged front cover only, ABS Plastic, 2RU, Black, 1pc.
More >>Specifications
Detailed Description
Organize and safeguard your network cabling with the Panduit® NetManager® Horizontal Cable Manager. Designed for standard EIA 19-inch racks or cabinets, this cost-effective solution ensures efficient cable management. Its hinged front cover and superior bend radius control minimize kinks and snags, promoting longer cable life and uninterrupted network service. Crafted from durable ABS plastic in sleek black, this 2RU manager offers a sleek and functional addition to your setup. Perfect for maintaining a tidy and efficient network infrastructure, it's a must-have accessory for any IT professional.

