NCSTR4

Heilind Number:PANNCSTR4
Manufacturer:Panduit
Manufacturer Number:NCSTR4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Caster kit. 2 fixed casters for front of cabinet, 2 swivel casters for rear of cabinet, 4 mounting plates and 24 screws. Casters add 24mm (1) to height of cabinet. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NCSTR4
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:4.04 in, 102.5 mm
Overall Height:5.45 in, 138.3 mm
Product Type:Caster Kit
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANNCSTR4

Detailed Description

Enhance the mobility of your network cabinet with this convenient Caster Kit. Including 2 fixed casters for the front and 2 swivel casters for the rear, along with 4 mounting plates and 24 screws, installation is a breeze. The sleek black design seamlessly blends in with any setup, while the added 24mm height ensures easy maneuverability. Compatible with N-Type cabinets, this essential accessory elevates both functionality and convenience in your workspace. Elevate your networking experience with ease.