| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE2X2WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.08 in, 52.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.08 in, 52.8 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wiring Duct |
| SKU: | PANNE2X2WH6-A |
NE2X2WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type NE halogen-free wiring duct. This 2"W x 2"H duct, measuring 6 feet in length, offers ample space for efficient wire management. Adhering easily with adhesive backing, it is designed for hassle-free installation. Crafted from halogen-free PPO material, it ensures safety and compliance. The white color adds a sleek touch, while the mounting holes with adhesive provide versatility in placement. With an overall width of 2.25 inches and height of 2.08 inches, it accommodates various cable sizes. RoHS compliant, this wiring duct is not only functional but also environmentally friendly, making it an essential component for any wiring project.

