| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE2X3WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.06 in, 77.7 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Wiring Duct |
| SKU: | PANNE2X3WH6 |
NE2X3WH6
| Heilind Number: | PANNE2X3WH6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | NE2X3WH6 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The Panduct® type NE halogen-free slotted wiring duct has a nominal duct size of 2W x 3H (50.8mm x 76.2mm) and is 6' long. It is white and made of modified polyphenylene oxide (mPPO).
More >>Specifications
Detailed Description
Enhance cable organization and protection with our Panduct® type NE halogen-free slotted wiring duct. This duct, measuring 2 inches in width and 3 inches in height, is 6 feet long, providing ample space for routing wires. Crafted from durable white modified polyphenylene oxide (mPPO) material, it offers both strength and a clean aesthetic. Its slot width of .31 inches allows for easy insertion and removal of cables, while its convenient mounting holes ensure secure installation. With RoHS compliance, you can trust in its environmental responsibility. Ideal for various applications, this wiring duct is a reliable solution for managing cables in an efficient and organized manner.

