| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE4X2WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 2.06 in, 52.3 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.06 in, 52.3 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wiring Duct |
| SKU: | PANNE4X2WH6 |
NE4X2WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type NE halogen-free wiring duct. Crafted from durable Halogen-Free PPO material, this 4"W x 2"H duct with a 6' length in a sleek white hue offers a reliable solution for managing wires. Featuring mounting holes for easy installation, it ensures a secure fit. With RoHS compliance, it meets industry standards for environmental responsibility. Perfect for various applications, this Wiring Duct is an essential component for maintaining tidy and efficient cable systems. Upgrade your wire and cable management with this quality product.

