| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE4X3WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 3.06 in, 77.7 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 3.06 in, 77.7 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wiring Duct |
| SKU: | PANNE4X3WH6 |
NE4X3WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type NE halogen-free wiring duct. This durable duct, measuring 4 inches in width and 3 inches in height, spans 6 feet in length, providing ample space for routing wires. Crafted from halogen-free PPO material, it ensures safety and compliance. The sleek white design not only blends seamlessly with any decor but also offers a clean and professional look. With convenient mounting holes for easy installation, this wiring duct is a must-have for efficient wire management in any setting. Trust in its quality and RoHS compliance for peace of mind.

