| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE4X4WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 103.1 mm, 4.06 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Slot Width: | .35 in, 9.6 mm |
| Height: | 103.1 mm, 4.06 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wiring Duct |
| SKU: | PANNE4X4WH6-A |
NE4X4WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type NE wiring duct in a sleek white finish. This halogen-free duct, measuring 4" in width and 4" in height, comes in a convenient 6-foot length for versatile installation. Crafted from durable halogen-free PPO material, it ensures safety and reliability in cable management. Featuring mounting holes and adhesive backing, it offers easy and secure installation. With a slot width of 0.35 inches, it accommodates various cable sizes. Perfect for residential or commercial applications, this RoHS-compliant wiring duct guarantees efficient and compliant wire and cable management. Elevate your space with this essential accessory for neat and organized cable routing.

