| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NE.5X1WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 16 mm, .63 in |
| Overall Height: | 1.06 in, 26.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Halogen-Free PPO |
| Height: | 1.06 in, 26.9 mm |
| Width: | 0.63 in, 16 mm |
| Product Type: | Wiring Duct |
| SKU: | PANNE.5X1WH6 |
NE.5X1WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type NE halogen-free wiring duct. This durable solution, measuring .5 inches in width by 1 inch in height, is perfect for neatly organizing cables in residential or commercial spaces. With a 6-foot length, it offers ample capacity for managing cables effectively. Crafted from halogen-free PPO material in a sleek white finish, it guarantees both durability and safety. Featuring mounting holes for easy installation, this wiring duct is RoHS compliant, ensuring environmental responsibility. Upgrade your cable management system with this essential product.

