NERSS

Heilind Number:PANNERSS
Manufacturer:Panduit
Manufacturer Number:NERSS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

End of row slack spool. Color: Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NERSS
Color:Black
Accessory Type:Cabinet Accessories
Overall Width:3.22 in, 82 mm
Overall Height:5.4 in, 136 mm
Product Type:End of Row Slack Spool
Compatible Cabinet System:Network Cabinet
Compatible Cabinet Type:N-Type
SKU:PANNERSS

Detailed Description

Efficiently manage cable slack with our End of Row Slack Spool, an essential accessory for Network Cabinets. Designed for N-Type cabinets, this sleek black spool measures 3.22 inches in width and 136 millimeters in height, providing a convenient solution for organizing cables at the end of rows. Perfect for maintaining a tidy and organized workspace, this spool is a must-have for any professional wiring setup. Upgrade your cable management system today with this high-quality accessory.