NK5E88MBLY

Heilind Number:PANNK5E88MBLY
Manufacturer:Panduit
Manufacturer Number:NK5E88MBLY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MBLY
Color:Black
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MBLY

Detailed Description

Enhance your networking setup with our Category 5e Keystone Jack Module, designed for efficient connectivity in any environment. This sleek black module features an 8-position, 8-wire configuration for seamless data transmission. With a leadframe termination method and gold contact material, it ensures reliable performance with minimal signal loss. Operating temperature range from -10°C to 65°C makes it suitable for various applications. Measuring at .65 inches in width, .87 inches in height, and 1.37 inches in length, it's compact yet powerful. Compliant with RoHS standards, rest assured of its eco-friendly construction. Upgrade to our NetKey Category 5e UTP Jack Module for high-speed, unshielded connectivity you can trust.