NK5E88MBUY

Heilind Number:PANNK5E88MBUY
Manufacturer:Panduit
Manufacturer Number:NK5E88MBUY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MBUY
Color:Blue
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:16.4 mm, .65 in
Overall Height:22.2 mm, .87 in
Overall Length:1.37 in, 34.8 mm
Connector End 1:RJ45
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MBUY

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Jack Module in striking Blue. This essential component features an 8-position, 8-wire leadframe for seamless installations. Crafted with gold contact material, it ensures reliable data transmission. With a durable ABS construction and unshielded design, this module guarantees long-lasting performance in various environments. Suitable for RJ45 connectors and Keystone Punchdown Jack Modules, it complies with RoHS standards for eco-friendly operation. Elevate your networking setup with this NetKey Category 5e UTP Jack Module, perfect for both commercial and residential applications.