NK5E88MGRY

Heilind Number:PANNK5E88MGRY
Manufacturer:Panduit
Manufacturer Number:NK5E88MGRY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Green.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MGRY
Color:Green
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MGRY

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Leadframe Jack Module in a vibrant green hue. Designed for optimal performance, this 8-position, 8-wire module features gold contact material for reliable data transmission. With a temperature range from -10°C to 65°C, it ensures seamless operation in various environments. Measuring at .65 inches in width, .87 inches in height, and 1.37 inches in length, it's compact yet powerful. Compliant with RoHS standards, this unshielded (UTP) module is environmentally friendly. Perfect for use in the NetKey Category 5e UTP Jack Module, it's a must-have for any networking setup.