NK5E88MIGY

Heilind Number:PANNK5E88MIGY
Manufacturer:Panduit
Manufacturer Number:NK5E88MIGY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire keystone jack module. International Gray.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MIGY
Color:International Gray
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MIGY

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Jack Module in International Gray. This 8-position, 8-wire module features gold contact material for optimal performance, with a leadframe termination method ensuring secure connections. Operating efficiently in temperatures ranging from -10°C to 65°C, this module is reliable in various environments. Its compact design, measuring .65" in width, .87" in height, and 1.37" in length, makes it easy to install. Constructed from durable ABS material and suitable for Category 5e LAN applications, this unshielded (UTP) module is a crucial component for maintaining high-speed Ethernet connections. Perfect for use in conjunction with our NetKey Category 5e UTP Jack Module, it's a must-have for any networking setup. Upgrade your infrastructure with this essential product, designed for seamless connectivity in today's digital world.