NK5E88MIWY

Heilind Number:PANNK5E88MIWY
Manufacturer:Panduit
Manufacturer Number:NK5E88MIWY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MIWY
Color:Off White1
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MIWY

Detailed Description

Enhance your networking setup with our Category 5e keystone leadframe jack module in a sleek Off White hue. Designed for seamless connectivity, this 8-position, 8-wire module boasts gold contact material for optimal performance. With a durable ABS construction and a temperature range of -10°C to 65°C (14°F to 149°F), it ensures reliability in various environments. Whether you're a professional installer or a DIY enthusiast, this NetKey Category 5e UTP Jack Module is a must-have for your Ethernet and fiber optic projects. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your networking game with this essential component, perfect for RJ connectors and components.