NK5E88MRDY

Heilind Number:PANNK5E88MRDY
Manufacturer:Panduit
Manufacturer Number:NK5E88MRDY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MRDY
Color:Red
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MRDY

Detailed Description

Enhance your network connectivity with our Category 5e Keystone Leadframe Jack Module in striking red. Designed for seamless installation, this 8-position, 8-wire module ensures reliable performance in any Ethernet setup. The gold contact material guarantees optimal signal transmission, while the ABS construction offers durability. With a maximum operating temperature of 65°C and a minimum of -10°C, it's suitable for various environments. Unshielded for flexibility, it's a essential component for your networking needs.