NK5E88MVLY

Heilind Number:PANNK5E88MVLY
Manufacturer:Panduit
Manufacturer Number:NK5E88MVLY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Violet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MVLY
Color:Violet
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MVLY

Detailed Description

Enhance your networking setup with our Category 5e Keystone Leadframe Jack Module in a vibrant violet hue. This high-performance connector boasts eight positions and wires, ensuring seamless connectivity. Crafted with gold contact material for optimal conductivity, it guarantees reliable performance even in temperatures ranging from -10°C to 65°C. Its compact design, with overall dimensions of 16.4mm x 22.2mm x 34.8mm, makes it easy to integrate into any system. Perfect for Category 5e applications, this unshielded (UTP) jack module is a must-have for efficient data transmission. Upgrade your network with our NetKey Category 5e UTP Jack Module today.