NK5E88MYLY

Heilind Number:PANNK5E88MYLY
Manufacturer:Panduit
Manufacturer Number:NK5E88MYLY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 5e, 8-position, 8-wire, keystone leadframe jack module. Yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK5E88MYLY
Color:Yellow
Connector Type:Jack Module
Termination Method:Leadframe
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.4 mm
Overall Height:.87 in, 22.2 mm
Overall Length:1.37 in, 34.8 mm
Connector End 1:Keystone Leadframe Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS
LAN Category:Category 5e
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 5e UTP Jack Module
SKU:PANNK5E88MYLY

Detailed Description

Enhance your networking setup with our Category 5e Keystone Leadframe Jack Module in vibrant yellow. This high-performance connector features an 8-position, 8-wire configuration, ensuring seamless connectivity. Crafted with precision and durability in mind, it boasts a gold contact material for optimal signal transmission. Operating efficiently in temperatures ranging from -10°C to 65°C (14°F to 149°F), it guarantees reliability in various environments. The compact design, measuring at .65" in width, .87" in height, and 1.37" in length, makes it easy to install and space-saving. Whether you're setting up a new system or upgrading an existing one, this module, compliant with Category 5e standards, is a must-have component. Trust in its quality, as it is part of our NetKey line, dedicated to providing top-notch connectivity solutions. Ideal for unshielded (UTP) applications, it offers seamless integration into your network infrastructure. Upgrade to our Category 5e Keystone Jack Module for efficient data transmission and reliable performance.