| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK5EPPG24Y |
| Color: | Black |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -14 °F, -10 °C |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 1.72 in, 43.7 mm |
| Overall Depth: | 1.17 in, 29.7 mm |
| Overall Length: | 29.7 mm, 1.17 in |
| Material: | Steel |
| Number of Ports: | 24_1 |
| LAN Category: | Category 5e |
| Product: | Populated Patch Panels |
| Product Type: | Punchdown Patch Panel |
| SKU: | PANNK5EPPG24Y |
NK5EPPG24Y
Specifications
Detailed Description
Introducing the NetKey 24-port Category 5e Punchdown Flat Patch Panel in sleek black, designed for efficient network connectivity. With a compact 1 RU size, this panel is ideal for organizing and managing cables in server rooms or data centers. Constructed with durable steel, it ensures long-lasting performance. Offering easy installation and maintenance, it features punchdown termination and supports Category 5e LAN connections. With a wide operating temperature range from -10°C to 65°C (14°F to 149°F), it's suitable for various environments. Perfect for professional network installations, this RoHS-compliant panel is a reliable solution for your connectivity needs. Upgrade your network infrastructure with the NetKey Punchdown Patch Panel.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

