| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK5EPPG48Y |
| Color: | Black |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -14 °F, -10 °C |
| Overall Width: | 19 in, 482.6 mm |
| Overall Height: | 3.47 in, 88.1 mm |
| Overall Depth: | 1.17 in, 29.7 mm |
| Overall Length: | 1.17 in, 29.7 mm |
| Material: | Steel |
| Number of Ports: | 48_1 |
| LAN Category: | Category 5e |
| Product: | Populated Patch Panels |
| Product Type: | Punchdown Patch Panel |
| SKU: | PANNK5EPPG48Y |
NK5EPPG48Y
Specifications
Detailed Description
Enhance your network connectivity with our NetKey 48-port Category 5e Punchdown Flat Patch Panel in sleek black. Designed for optimal performance, this 2 RU panel features durable steel construction and meets RoHS compliance standards for environmental responsibility. With a wide operating temperature range of -10°C to 65°C (14°F to 149°F), it ensures reliable functionality in various environments. Perfect for organizing and managing Ethernet connections, this panel is a must-have for any network infrastructure. Elevate your setup with our Populated Patch Panels, and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | PAN20190228-1 - Product Change. Removal of metric screws, part number 10029-01, from all Mini Com and NetKey modular patch panels, punchdown patch panels and strain relief bars. | Download | |||

