| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK688MBL |
| Color: | Black |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 149 °F, 65 °C |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | 16.5 mm, .65 in |
| Overall Height: | 22.9 mm, .9 in |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 6 |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 6 UTP Jack Module |
| SKU: | PANNK688MBL |
NK688MBL
Specifications
Detailed Description
Enhance your network connectivity with our Category 6 Keystone Punchdown Jack Module in sleek black. Designed for 8-position, 8-wire configurations, this module ensures reliable performance for data transmission. With gold contact material and a durable ABS/Polycarbonate construction, it offers superior quality and longevity. Operating efficiently in temperatures ranging from -10°C to 65°C (14°F to 149°F), it is suitable for various environments. Unshielded (UTP) for versatility, this module is a valuable addition to our NetKey line, providing essential connectivity solutions for your networking needs. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your setup with this NetKey Category 6 UTP Jack Module, delivering seamless connectivity for your Ethernet and fiber optic networks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2024 | PAN-PCN-20240110-1 - Packaging Change. Panduit is implementing a change to the packaging of our Copper Connectivity product line in order to continue towards our goal of providing more sustainable solutions. The change will affect a large portion of our individually packed copper connectivty products. The updated packaging focuses on a reduction in single-use plastics and will not affect product performance. The overall height of the bag will be reduced by 1 inch (~25mm) which will result in the removal of the merchandising hang hole in the top portion of the bag. This packaging update will be a running change, so some mixed inventory of old and new bags may be experienced. Our commitment to delivering high-quality jack modules remains unchanged. | Download | |||
| 08/01/2021 | PAN-PCN-20210728-3 - running change. NetKey punchdown-style jack modules are undergoing a modification to the manufacturing process. External form and fit will be unchanged and visual appearance will be virtually identical. Since this is a running update, there is no change to the part number or product specifications at this time. This Product Change Notification is intended to be informative; no further action need be taken. Affected products include NetKey punchdown-style jack modules in Category 6A (NK6X88M**), Category 6 (NK688M**), and Category 5e (NKP5E88M**). Details of changes are described below: - The material for the front housing is being changed from an ABS to a polycarbonate resin to provide a maximum operating temperature of 75°C for the jack modules. Panduit has worked extensively to match as closely as possible the appearance of the existing material however very minor differences in color shade or surface gloss may be noticeable on some jack colors under certain lighting conditions. - Minor internal changes have been made and will result in a slight cosmetic difference at the port opening of the jack modules (see images below). The change will roll out to NetKey jack module product lines and global warehouses over time, beginning on the availability date below and continuing throughout 2021. | Download | |||

