NK688MEI

Heilind Number:PANNK688MEI
Manufacturer:Panduit
Manufacturer Number:NK688MEI
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire, keystone punchdown jack module. Electric Ivory.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK688MEI
Color:Electric Ivory
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK688MEI

Detailed Description

Enhance your network connectivity with our Category 6 Keystone Punchdown Jack Module in Electric Ivory. Featuring 8-position, 8-wire construction with gold contact material, this module ensures reliable data transmission. Designed for easy installation, it guarantees seamless termination with punchdown capability. With a durable ABS/Polycarbonate build and unshielded (UTP) design, it's perfect for Category 6 applications. Operating efficiently in temperatures ranging from -10°C to 65°C (14°F to 149°F), it meets your networking needs with precision. Upgrade to our NetKey Category 6 UTP Jack Module for optimal performance in Ethernet and fiber optic connections.