| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK688MGR-Q |
| Color: | Green |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | .65 in, 16.5 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 6 |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 6 UTP Jack Module |
| SKU: | PANNK688MGR-Q |
NK688MGR-Q
Specifications
Detailed Description
Enhance your network infrastructure with a bulk pack of 25 Category 6 Keystone Punchdown Jack Modules in vibrant green. These high-performance connectors feature 8-position, 8-wire termination for seamless connectivity. With gold contact material ensuring optimal signal transfer, they guarantee reliable performance in temperatures ranging from -10°C to 65°C. Made of durable ABS/Polycarbonate, they are built to last. Perfect for Category 6 UTP applications, these modules are RoHS compliant, meeting strict environmental standards. Upgrade your setup with these essential NetKey Jack Modules.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2021 | PAN-PCN-20210728-3 - running change. NetKey punchdown-style jack modules are undergoing a modification to the manufacturing process. External form and fit will be unchanged and visual appearance will be virtually identical. Since this is a running update, there is no change to the part number or product specifications at this time. This Product Change Notification is intended to be informative; no further action need be taken. Affected products include NetKey punchdown-style jack modules in Category 6A (NK6X88M**), Category 6 (NK688M**), and Category 5e (NKP5E88M**). Details of changes are described below: - The material for the front housing is being changed from an ABS to a polycarbonate resin to provide a maximum operating temperature of 75°C for the jack modules. Panduit has worked extensively to match as closely as possible the appearance of the existing material however very minor differences in color shade or surface gloss may be noticeable on some jack colors under certain lighting conditions. - Minor internal changes have been made and will result in a slight cosmetic difference at the port opening of the jack modules (see images below). The change will roll out to NetKey jack module product lines and global warehouses over time, beginning on the availability date below and continuing throughout 2021. | Download | |||

