| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK688MGR |
| Color: | Green |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | .65 in, 16.5 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 6 |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 6 UTP Jack Module |
| SKU: | PANNK688MGR |
NK688MGR
Specifications
Detailed Description
Enhance your network connectivity with this Category 6 Keystone Punchdown Jack Module in vibrant green. Designed for seamless installation, this 8-position, 8-wire module boasts gold contact material for optimal performance. Operating efficiently in temperatures ranging from -10°C to 65°C, it ensures reliable connectivity in various environments. Constructed from durable ABS/Polycarbonate, this unshielded (UTP) module is a trusted solution for your networking needs. Compliant with RoHS standards, it offers peace of mind while contributing to a sustainable future. Upgrade to the NetKey Category 6 UTP Jack Module and experience enhanced network reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2024 | PAN-PCN-20240110-1 - Packaging Change. Panduit is implementing a change to the packaging of our Copper Connectivity product line in order to continue towards our goal of providing more sustainable solutions. The change will affect a large portion of our individually packed copper connectivty products. The updated packaging focuses on a reduction in single-use plastics and will not affect product performance. The overall height of the bag will be reduced by 1 inch (~25mm) which will result in the removal of the merchandising hang hole in the top portion of the bag. This packaging update will be a running change, so some mixed inventory of old and new bags may be experienced. Our commitment to delivering high-quality jack modules remains unchanged. | Download | |||

