NK688MIW

Heilind Number:PANNK688MIW
Manufacturer:Panduit
Manufacturer Number:NK688MIW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire, keystone punchdown jack module. Off White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK688MIW
Color:Off White1
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK688MIW

Detailed Description

Elevate your network connectivity with our Category 6 Keystone Punchdown Jack Module in a sleek Off White hue. Designed for optimal performance, this 8-position, 8-wire module features gold contact material for enhanced conductivity. With a durable ABS/Polycarbonate construction and unshielded (UTP) design, it ensures reliable data transmission in any environment. From its compact .65" width to its easy punchdown termination method, every detail is crafted for efficiency. Compliant with Category 6 standards, it guarantees high-speed data transfers with minimal interference. Whether for professional installations or DIY projects, this NetKey Jack Module is a must-have for seamless Ethernet connections.