NK688MOR-Q

Heilind Number:PANNK688MOR-Q
Manufacturer:Panduit
Manufacturer Number:NK688MOR-Q
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Bulk pack of 25, Category 6, 8-position, 8-wire, keystone punchdown jack modules. Orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK688MOR-Q
Color:Orange
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK688MOR-Q

Detailed Description

Enhance your networking setup with this bulk pack of 25 Category 6 Keystone Punchdown Jack Modules. Featuring an 8-position, 8-wire design, these modules ensure efficient connectivity for your Ethernet and fiber optic systems. The vibrant orange color makes them easily identifiable, while their durable ABS/polycarbonate construction guarantees long-lasting performance. With gold contact material and a maximum operating temperature of 65°C (149°F), these modules provide reliable signal transmission in various environments. Ideal for Cat 6 UTP installations, they offer uncompromised performance with unshielded (UTP) protection. Upgrade your network infrastructure with these NetKey Jack Modules, a must-have for any professional installer or IT enthusiast.