| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit NK688MOR |
| Color: | Orange |
| Connector Type: | Jack Module |
| Termination Method: | Punchdown |
| Contact Material: | Gold |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -10 °C, 14 °F |
| Overall Width: | .65 in, 16.5 mm |
| Overall Height: | .9 in, 22.9 mm |
| Overall Length: | 1.16 in, 29.5 mm |
| Connector End 1: | Keystone Punchdown Jack Module |
| Connector End 2: | Keystone Punchdown Jack Module |
| Material: | ABS/Polycarbonate |
| LAN Category: | Category 6 |
| Shielding: | Unshielded (UTP) |
| Product: | Jack Modules |
| Product Type: | NetKey Category 6 UTP Jack Module |
| SKU: | PANNK688MOR |
NK688MOR
Specifications
Detailed Description
Enhance your network connectivity with our Category 6 Keystone Punchdown Jack Module in vibrant orange. Designed for efficient 8-position, 8-wire termination, this module ensures reliable performance. Featuring gold contact material and RoHS compliance, it guarantees durability and environmental responsibility. With a compact size and easy installation, it's perfect for various applications. Suitable for Category 6 LAN connections, this unshielded (UTP) jack module is a must-have for seamless networking. Upgrade your setup with our NetKey Category 6 UTP Jack Module.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/12/2024 | PAN-PCN-20240110-1 - Packaging Change. Panduit is implementing a change to the packaging of our Copper Connectivity product line in order to continue towards our goal of providing more sustainable solutions. The change will affect a large portion of our individually packed copper connectivty products. The updated packaging focuses on a reduction in single-use plastics and will not affect product performance. The overall height of the bag will be reduced by 1 inch (~25mm) which will result in the removal of the merchandising hang hole in the top portion of the bag. This packaging update will be a running change, so some mixed inventory of old and new bags may be experienced. Our commitment to delivering high-quality jack modules remains unchanged. | Download | |||

