NK688MVL

Heilind Number:PANNK688MVL
Manufacturer:Panduit
Manufacturer Number:NK688MVL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Category 6, 8-position, 8-wire, keystone punchdown jack module. Violet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK688MVL
Color:Violet
Connector Type:Jack Module
Termination Method:Punchdown
Contact Material:Gold
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-10 °C, 14 °F
Overall Width:.65 in, 16.5 mm
Overall Height:.9 in, 22.9 mm
Overall Length:1.16 in, 29.5 mm
Connector End 1:Keystone Punchdown Jack Module
Connector End 2:Keystone Punchdown Jack Module
Material:ABS/Polycarbonate
LAN Category:Category 6
Shielding:Unshielded (UTP)
Product:Jack Modules
Product Type:NetKey Category 6 UTP Jack Module
SKU:PANNK688MVL

Detailed Description

Enhance your network connectivity with this Category 6 keystone punchdown jack module in a sleek violet hue. Designed for seamless installation, this module features an 8-position, 8-wire configuration with gold contact material for optimal performance. With a durable ABS/Polycarbonate construction, it ensures longevity in any setup. Operating efficiently in temperatures ranging from -10°C to 65°C (14°F to 149°F), this module is suitable for various environments. Its unshielded (UTP) design guarantees reliable data transmission, making it an essential component for networking applications. Upgrade your system with the NetKey Category 6 UTP Jack Module.