NK6APC10MBL

Heilind Number:PANNK6APC10MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC10MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 10 meters, black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC10MBL
Color:Black
Overall Length:32.8 ft, 10 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC10MBL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord in category 6A. This durable CM/LSZH cable, measuring 10 meters in sleek black, ensures high-speed data transfer with its 26 AWG stranded wire construction. Equipped with modular plugs on both ends and a clear boot, it guarantees secure connections and easy identification. Ideal for Ethernet and fiber optic setups, this patch cord is a reliable solution for efficient cable management in any professional environment. Upgrade your network infrastructure with this essential component.