NK6APC10MGR

Heilind Number:PANNK6APC10MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC10MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 10 meters, green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC10MGR
Color:Green
Overall Length:32.8 ft, 10 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC10MGR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, featuring Category 6A performance for high-speed data transmission. This 10-meter green UTP cable, crafted with CM/LSZH materials, ensures durability and safety in various environments. With its stranded wire type and 26 AWG wire size, it delivers reliable connections. The modular plug connectors, made of polycarbonate with clear boot color, offer easy and secure installations. Perfect for Ethernet and fiber optic setups, this patch cord is a versatile solution for efficient wire management. Upgrade your network infrastructure with this essential connectivity tool.