NK6APC10MRD

Heilind Number:PANNK6APC10MRD
Manufacturer:Panduit
Manufacturer Number:NK6APC10MRD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 10 meters, red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC10MRD
Color:Red
Overall Length:32.8 ft, 10 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC10MRD

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for optimal performance in Category 6A environments. This durable CM/LSZH rated UTP cable in striking red spans 10 meters, providing ample length for various setups. Constructed with high-quality 26 AWG stranded wire and featuring modular plugs on both ends, it ensures reliable data transmission. The clear boot and polycarbonate plug body offer added durability and a sleek aesthetic. Perfect for professional installations, this patch cord is a must-have for any Ethernet network.