NK6APC10RD

Heilind Number:PANNK6APC10RD
Manufacturer:Panduit
Manufacturer Number:NK6APC10RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 10 ft., red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC10RD
Color:Red
Overall Length:10 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC10RD

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, a high-performance Category 6A cable in vibrant red. Measuring 10 feet in length, this CM/LSZH compliant UTP cable ensures efficient data transmission with its stranded wire type and 26 AWG wire size. Both Connector A and Connector B feature durable modular plugs with clear boot color, made of polycarbonate for long-lasting reliability. Perfect for Ethernet and fiber optic cable assemblies, this patch cord is a must-have for seamless networking in any setting.