NK6APC10YL

Heilind Number:PANNK6APC10YL
Manufacturer:Panduit
Manufacturer Number:NK6APC10YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 10 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC10YL
Color:Yellow
Overall Length:10 ft, 3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC10YL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A cable, in a vibrant yellow hue, boasts a CM/LSZH jacket and measures 10 feet in length, ideal for efficient data transmission. Featuring a durable construction with 26 AWG stranded wire, it ensures reliable performance. Both connector ends are equipped with modular plugs for easy installation. The clear boot color adds a sleek touch, while the RoHS compliance guarantees eco-friendliness. Upgrade your Ethernet setup with this high-quality patch cord, a essential component for seamless network operations.