NK6APC11BU

Heilind Number:PANNK6APC11BU
Manufacturer:Panduit
Manufacturer Number:NK6APC11BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 11 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC11BU
Color:Blue
Overall Length:11 ft, 3.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC11BU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A CM/LSZH cable, measuring 11 feet in length, ensures high-speed data transmission with minimal interference. The blue UTP cable is not only visually striking but also compliant with industry standards for enhanced performance. Featuring stranded wire type and 26 AWG wire size, it guarantees flexibility and durability. Both connector A and B are of the modular plug type, crafted from premium copper for reliable conductivity. With a clear boot color and meticulous construction, this patch cord is essential for efficient data transfer in any Ethernet setup. Elevate your network infrastructure with this top-quality component.