NK6APC11GR

Heilind Number:PANNK6APC11GR
Manufacturer:Panduit
Manufacturer Number:NK6APC11GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 11 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC11GR
Color:Green
Overall Length:11 ft, 3.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC11GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, boasting Category 6A performance in a vibrant green hue. This 11-foot cable, suitable for both CM and LSZH environments, guarantees optimal signal transmission. Crafted with 26 AWG stranded wire and modular plug connectors, it ensures seamless data transfer. The clear boot and copper plug body not only provide durability but also facilitate easy identification. Perfect for Ethernet installations, this patch cord is a reliable solution for maintaining efficient network operations. Elevate your setup with this essential connectivity accessory.