NK6APC11YL

Heilind Number:PANNK6APC11YL
Manufacturer:Panduit
Manufacturer Number:NK6APC11YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 11 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC11YL
Color:Yellow
Overall Length:11 ft, 3.4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC11YL

Detailed Description

Enhance your network connectivity with our high-performance Netkey Copper Patch Cord in vibrant yellow. This Category 6A CM/LSZH cable, measuring 11 feet in length, ensures reliable data transmission with its UTP construction. Featuring stranded wire type and 26 AWG wire size, it's designed for optimal signal integrity. Equipped with modular plugs on both ends, this patch cord is convenient for quick and secure connections. The clear boot color adds a sleek touch while the copper plug body guarantees durability. Ideal for various applications, this patch cord is a must-have in any professional setting. Upgrade your networking setup with this premium quality cable.