NK6APC12BL

Heilind Number:PANNK6APC12BL
Manufacturer:Panduit
Manufacturer Number:NK6APC12BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 12 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC12BL
Color:Black
Overall Length:12 ft, 3.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC12BL

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Designed for Category 6A systems, this CM/LSZH-rated cable ensures reliable data transmissions while meeting stringent safety standards. With a length of 12 feet (3.6 meters), it offers flexibility in setup without compromising signal integrity. The black UTP cable features stranded wire construction with 26 AWG, ideal for high-speed Ethernet applications. Both connector ends boast modular plugs with clear boot color for easy identification, guaranteeing a secure and efficient connection. Crafted from premium copper materials, this patch cord is a durable and dependable solution for your networking needs. Upgrade your setup with this essential Ethernet accessory.