NK6APC12GR

Heilind Number:PANNK6APC12GR
Manufacturer:Panduit
Manufacturer Number:NK6APC12GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 12 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC12GR
Color:Green
Overall Length:12 ft, 3.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC12GR

Detailed Description

Enhance your network performance with our Netkey Copper Patch Cord. This Category 6A cable, designed for optimal data transmission, is crafted with CM/LSZH materials in a vibrant Green color. Measuring 12 feet in length, it offers ample flexibility for various networking setups. The wire type is Stranded 26 AWG, ensuring efficient signal conductivity. Both connector ends feature Modular Plugs with Clear boot color, guaranteeing secure and seamless connections. Made with high-quality Copper materials, this patch cord is a reliable solution for your Ethernet and fiber optic cable assemblies. Upgrade your wire management with this essential networking accessory.