NK6APC12MBL

Heilind Number:PANNK6APC12MBL
Manufacturer:Panduit
Manufacturer Number:NK6APC12MBL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 12 meters, black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC12MBL
Color:Black
Overall Length:39.37 ft, 12 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC12MBL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for Category 6A performance. Measuring 12 meters in length, this CM/LSZH-compliant UTP cable in sleek black guarantees reliable data transmission. Featuring stranded wire construction with 26 AWG size, it ensures optimal signal integrity. Both connector ends boast modular plugs, with a durable polycarbonate body and clear boot color for easy identification. Ideal for efficient wire management, this patch cord is a must-have for seamless Ethernet connections in any setup.