NK6APC12MGR

Heilind Number:PANNK6APC12MGR
Manufacturer:Panduit
Manufacturer Number:NK6APC12MGR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 12 meters, green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC12MGR
Color:Green
Overall Length:39.37 ft, 12 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC12MGR

Detailed Description

Enhance your network connectivity with this high-performance Netkey copper patch cord. Designed for Category 6A systems, this 12-meter green UTP cable guarantees optimal data transmission. The stranded wire type and 26 AWG wire size ensure flexibility and efficient signal transfer. Featuring modular plug connectors with clear boot color, this patch cord is easy to install and durable. Crafted from polycarbonate, it offers robust protection for seamless connectivity. Ideal for Ethernet cable assemblies, this Patch Cord1 is a reliable solution for your networking needs.