NK6APC12YL

Heilind Number:PANNK6APC12YL
Manufacturer:Panduit
Manufacturer Number:NK6APC12YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 12 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC12YL
Color:Yellow
Overall Length:12 ft, 3.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC12YL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A CM/LSZH cable, measuring 12 feet in length, is designed for optimal performance. The yellow UTP cable, featuring stranded 26 AWG wire, ensures reliable data transmission. Both connector A and B are Modular Plugs with clear boot color, providing easy and secure connections. Crafted from high-quality copper, this patch cord is a dependable solution for your Ethernet and fiber optic cable assemblies. Upgrade your wire management with this essential networking accessory.