NK6APC13GR

Heilind Number:PANNK6APC13GR
Manufacturer:Panduit
Manufacturer Number:NK6APC13GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 13 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC13GR
Color:Green
Overall Length:13 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC13GR

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord. This Category 6A CM/LSZH cable, measuring 13 feet in length, is designed for optimal performance. Its durable construction features green UTP cable with a stranded wire type and 26 AWG wire size, ensuring reliable data transmission. Equipped with modular plug connectors and a clear boot color, this patch cord is easy to install and maintain. Perfect for Ethernet and fiber optic cable assemblies, it's a essential component for efficient wire management in any environment. Upgrade your network infrastructure with this high-quality product.