NK6APC13RD

Heilind Number:PANNK6APC13RD
Manufacturer:Panduit
Manufacturer Number:NK6APC13RD
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 13 ft., Red UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC13RD
Color:Red
Overall Length:13 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC13RD

Detailed Description

Elevate your network connectivity with our Netkey Copper Patch Cord. This Category 6A CM/LSZH cable, featuring a vibrant red UTP design, ensures high-speed data transmission over its 13-foot length. Crafted with 26 AWG stranded wire and modular plug connectors, it guarantees reliable performance. The clear boot color and copper plug body material add durability, making it ideal for various applications. Upgrade your wire management setup with this essential Ethernet cable assembly.