NK6APC13YL

Heilind Number:PANNK6APC13YL
Manufacturer:Panduit
Manufacturer Number:NK6APC13YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 13 ft., Yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC13YL
Color:Yellow
Overall Length:13 ft, 4 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC13YL

Detailed Description

Enhance your network setup with our Netkey copper patch cord, designed for optimal performance in Category 6A systems. This 13-foot UTP cable, in vibrant yellow, ensures reliable connectivity while meeting CM/LSZH standards for safe and efficient operation. With a stranded wire type and 26 AWG wire size, it delivers high-speed data transmission with minimal interference. Both Connector A and B feature modular plugs with clear boot color for easy identification and secure connections. Crafted from durable copper, this patch cord is a dependable solution for your Ethernet cabling needs. Upgrade your network infrastructure with this essential component, ideal for Wire Management and Ethernet Cable Assemblies.