NK6APC14BL

Heilind Number:PANNK6APC14BL
Manufacturer:Panduit
Manufacturer Number:NK6APC14BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 14 ft., black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC14BL
Color:Black
Overall Length:14 ft, 4.3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC14BL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, designed for top performance in Category 6A environments. This 14 ft. black UTP cable boasts CM/LSZH certification for added safety and compliance. Featuring stranded wire construction with 26 AWG wire size, it ensures reliable data transmission. The modular plug connectors, made of durable polycarbonate, guarantee a secure fit. With clear boot color and a total length of 4.3m, this patch cord is perfect for efficient cable management in various settings. Upgrade your Ethernet setup with this essential component, suitable for both commercial and residential applications.