NK6APC14YL

Heilind Number:PANNK6APC14YL
Manufacturer:Panduit
Manufacturer Number:NK6APC14YL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 14 ft., yellow UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC14YL
Color:Yellow
Overall Length:14 ft, 4.3 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC14YL

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, crafted for optimal performance in Category 6A environments. This 14-foot cable, featuring a vibrant yellow UTP design, is not only visually striking but also efficient in data transmission. Stranded wire construction and 26 AWG wire size ensure flexibility and durability, while clear boot color adds a sleek touch. Equipped with modular plug connectors on both ends, this patch cord guarantees secure and seamless connections. Made of high-quality polycarbonate, it meets CM/LSZH standards for safe usage. Ideal for various applications, from wire management to Ethernet networking, this patch cord is a reliable solution for maintaining smooth data flow in any setup. Upgrade your connectivity with this essential networking accessory.