NK6APC15BL

Heilind Number:PANNK6APC15BL
Manufacturer:Panduit
Manufacturer Number:NK6APC15BL
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 15 ft., Black UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC15BL
Color:Black
Overall Length:15 ft, 4.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC15BL

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A cable, featuring a CM/LSZH jacket, ensures optimal performance and safety. With a generous 15-foot length, it offers flexibility in cable management while maintaining high-speed data transmission. The black UTP cable, constructed with 26 AWG stranded wire, guarantees durability and reliability. Each end is equipped with a modular plug in clear boot color, crafted from high-quality copper for seamless connections. Suitable for various applications, this patch cord is a must-have for efficient Ethernet and fiber optic setups. Elevate your networking experience with this essential component.