NK6APC15BU

Heilind Number:PANNK6APC15BU
Manufacturer:Panduit
Manufacturer Number:NK6APC15BU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 15 ft., Blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC15BU
Color:Blue
Overall Length:15 ft, 4.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC15BU

Detailed Description

Enhance your network setup with our Netkey copper patch cord, designed for optimal performance. This Category 6A cable, compliant with CM/LSZH standards, ensures reliable connectivity over a length of 15 feet (4.6 meters). The blue UTP cable features stranded wire construction with a 26 AWG size, guaranteeing flexibility and durability. Each end is terminated with a modular plug in a clear boot, made of high-quality copper for efficient signal transmission. Trust in this essential component for seamless Ethernet connectivity.