NK6APC15GR

Heilind Number:PANNK6APC15GR
Manufacturer:Panduit
Manufacturer Number:NK6APC15GR
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 15 ft., Green UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC15GR
Color:Green
Overall Length:15 ft, 4.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC15GR

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord, designed for optimal performance in Category 6A environments. This 15-foot green UTP cable ensures reliable data transmission while meeting CM/LSZH standards for safe usage. Featuring stranded wire construction and 26 AWG wire size, it guarantees flexibility and durability for long-lasting use. Both connector ends are equipped with modular plugs, made of high-quality copper for seamless connections. The clear boot color adds a sleek touch to its design, perfect for organized wire management. Elevate your networking setup with this essential Patch Cord.