NK6APC15GY

Heilind Number:PANNK6APC15GY
Manufacturer:Panduit
Manufacturer Number:NK6APC15GY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 15 ft., Gray UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC15GY
Color:Gray
Overall Length:15 ft, 4.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Copper
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC15GY

Detailed Description

Enhance your network connectivity with our Netkey Copper Patch Cord. This Category 6A cable, measuring 15 feet in length, ensures reliable data transmission in a sleek gray design. Featuring CM/LSZH construction, it meets stringent safety standards for both commercial and residential use. The stranded wire type, paired with 26 AWG wire size, guarantees optimal performance. Each end is equipped with a durable Modular Plug connector, encased in a clear boot for added protection. Crafted from high-quality copper, this patch cord is an essential component for seamless Ethernet connectivity in any setting. Upgrade your network infrastructure with this top-tier product.