NK6APC15MBU

Heilind Number:PANNK6APC15MBU
Manufacturer:Panduit
Manufacturer Number:NK6APC15MBU
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Netkey copper patch cord, category 6A, CM/LSZH, 15 meters, blue UTP cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NK6APC15MBU
Color:Blue
Overall Length:49.2 ft, 15 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANNK6APC15MBU

Detailed Description

Enhance your network connectivity with our Netkey copper patch cord, offering Category 6A performance in a vivid blue UTP cable. This 15-meter CM/LSZH cord is meticulously engineered for optimal data transmission, featuring stranded wire construction and 26 AWG wire size for reliable connectivity. Equipped with modular plugs at both ends and a durable polycarbonate plug body, it ensures seamless compatibility and longevity. The clear boot color adds a touch of convenience, while its versatile application in Wire Management, Cable Assemblies, and Ethernet & Fiber Optic installations make it a must-have for any networking setup. Upgrade to our high-quality patch cord for unparalleled performance and durability.